Add To Favorites
Product Overview
Digi-Key Part Number 495-2000-1-ND
Quantity Available 15.594
Can ship immediately
Manufacturer

Manufacturer Part Number

B82462G4683M

Description FIXED IND 68UH 650MA 410 MOHM
Expanded Description 68µH Shielded Wirewound Inductor 650mA 410 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets B82462G4 Series Datasheet
PCN Packaging Multiple Devices Outer Pack 30/Sep/2016
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1526 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series B82462G4
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 68µH
Tolerance ±20%
Current Rating 650mA
Current - Saturation 500mA
Shielding Shielded
DC Resistance (DCR) 410 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings AEC-Q200
Operating Temperature -55°C ~ 150°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.248" L x 0.248" W (6.30mm x 6.30mm)
Height - Seated (Max) 0.118" (3.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 495-2000-1

05:31:39 3/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,57000 1,57
10 1,47200 14,72
100 1,11840 111,84
500 0,90258 451,29
1.000 0,82408 824,08

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 495-2000-2-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 12.500 - Immediate
  • Unit Price: 0,57784
  • Digi-Reel® ? : 495-2000-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 15.594 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback