Add To Favorites
Product Overview
Digi-Key Part Number 495-5658-1-ND
Quantity Available 1.775
Can ship immediately
Manufacturer

Manufacturer Part Number

B82442T1105K50

Description FIXED IND 1MH 150MA 9.5 OHM SMD
Expanded Description 1mH Unshielded Wirewound Inductor 150mA 9.5 Ohm Max 2-SMD, J-Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets B82442T Series
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series SIMID
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 1mH
Tolerance ±10%
Current Rating 150mA
Current - Saturation 246mA
Shielding Unshielded
DC Resistance (DCR) 9.5 Ohm Max
Q @ Freq 30 @ 252kHz
Frequency - Self Resonant 1.8MHz
Ratings AEC-Q200
Operating Temperature -55°C ~ 125°C
Frequency - Test 252kHz
Mounting Type Surface Mount
Package / Case 2-SMD, J-Lead
Supplier Device Package 2220 (5650 Metric)
Size / Dimension 0.220" L x 0.197" W (5.60mm x 5.00mm)
Height - Seated (Max) 0.209" (5.30mm)
 
Additional Resources
Standard Package ? 1
Other Names 495-5658-1

15:39:03 2/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,47000 1,47
10 1,37100 13,71
100 1,04170 104,17
500 0,84066 420,33

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 495-5658-2-ND
  • Minimum Quantity: 1.500
  • Quantity Available: 1.500 - Immediate
  • Unit Price: 0,55557
  • Digi-Reel® ? : 495-5658-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.775 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback