Add To Favorites
Product Overview
Digi-Key Part Number 495-5651-1-ND
Quantity Available 6.546
Can ship immediately
Manufacturer

Manufacturer Part Number

B82442A1825J

Description FIXED IND 8.2MH 28MA 100 MOHM
Expanded Description 8.2mH Unshielded Wirewound Inductor 28mA 100 mOhm Max 2-SMD, J-Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets B82442A
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series SIMID
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 8.2mH
Tolerance ±5%
Current Rating 28mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 100 mOhm Max
Q @ Freq 30 @ 252kHz
Frequency - Self Resonant 600kHz
Ratings AEC-Q200
Operating Temperature -55°C ~ 125°C
Frequency - Test 252kHz
Mounting Type Surface Mount
Package / Case 2-SMD, J-Lead
Supplier Device Package 2220 (5650 Metric)
Size / Dimension 0.220" L x 0.197" W (5.60mm x 5.00mm)
Height - Seated (Max) 0.209" (5.30mm)
 
Additional Resources
Standard Package ? 1
Other Names 495-5651-1

00:41:28 3/29/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,78000 1,78
10 1,67500 16,75
100 1,27260 127,26
500 1,02698 513,49
1.000 0,93768 937,68

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 495-5651-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 4.500 - Immediate
  • Unit Price: 0,65749
  • Digi-Reel® ? : 495-5651-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.546 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback