Add To Favorites
Product Overview
Digi-Key Part Number 495-5631-1-ND
Quantity Available 4.903
Can ship immediately
Manufacturer

Manufacturer Part Number

B82145A1225J

Description FIXED IND 2.2MH 250MA 8 OHM TH
Expanded Description 2.2mH Unshielded Wirewound Inductor 250mA 8 Ohm Max Axial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets B82145A Series
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series HLBC
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 2.2mH
Tolerance ±5%
Current Rating 250mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 8 Ohm Max
Q @ Freq 60 @ 252kHz
Frequency - Self Resonant 800kHz
Ratings -
Operating Temperature -55°C ~ 125°C
Frequency - Test 100kHz
Mounting Type Through Hole
Package / Case Axial
Supplier Device Package -
Size / Dimension 0.256" Dia x 0.472" L (6.50mm x 12.00mm)
Height - Seated (Max) -
 
Additional Resources
Standard Package ? 1
Other Names 495-5631-1

06:12:00 3/30/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,05000 1,05
10 0,93100 9,31
100 0,69840 69,84
500 0,60526 302,63

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 495-5631-2-ND
  • Minimum Quantity: 1.250
  • Quantity Available: 3.750 - Immediate
  • Unit Price: 0,37595
Send Feedback