Add To Favorites
Product Overview
Digi-Key Part Number 495-6801-1-ND
Quantity Available 2.962
Can ship immediately
Manufacturer

Manufacturer Part Number

B82144F2393J

Description FIXED IND 39UH 1.75A 250 MOHM TH
Expanded Description 39µH Unshielded Wirewound Inductor 1.75A 250 mOhm Max Axial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets B82144F2 Series
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series LBC
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 39µH
Tolerance ±5%
Current Rating 1.75A
Current - Saturation 1.5A
Shielding Unshielded
DC Resistance (DCR) 250 mOhm Max
Q @ Freq 40 @ 252kHz
Frequency - Self Resonant 8.5MHz
Ratings -
Operating Temperature -55°C ~ 125°C
Frequency - Test 100kHz
Mounting Type Through Hole
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.256" Dia x 0.362" L (6.50mm x 9.20mm)
Height - Seated (Max) -
 
Additional Resources
Standard Package ? 1
Other Names 495-6801-1

01:56:59 2/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,88000 0,88
10 0,78000 7,80
100 0,58540 58,54
500 0,50732 253,66

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 495-6801-2-ND
  • Minimum Quantity: 1.500
  • Quantity Available: 1.500 - Immediate
  • Unit Price: 0,31512
Send Feedback