Add To Favorites
Product Overview
Digi-Key Part Number 495-6793-1-ND
Quantity Available 2.824
Can ship immediately
Manufacturer

Manufacturer Part Number

B82144F2224J

Description FIXED IND 220UH 900MA 1.01 OHM
Expanded Description 220µH Unshielded Wirewound Inductor 900mA 1.01 Ohm Max Axial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets B82144F2 Series
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series LBC
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 220µH
Tolerance ±5%
Current Rating 900mA
Current - Saturation 650mA
Shielding Unshielded
DC Resistance (DCR) 1.01 Ohm Max
Q @ Freq 40 @ 79.6kHz
Frequency - Self Resonant 3.6MHz
Ratings -
Operating Temperature -55°C ~ 125°C
Frequency - Test 100kHz
Mounting Type Through Hole
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.256" Dia x 0.362" L (6.50mm x 9.20mm)
Height - Seated (Max) -
 
Additional Resources
Standard Package ? 1
Other Names 495-6793-1

09:00:29 2/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,88000 0,88
10 0,78000 7,80
100 0,58540 58,54
500 0,50732 253,66

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 495-6793-2-ND
  • Minimum Quantity: 1.500
  • Quantity Available: 1.500 - Immediate
  • Unit Price: 0,31512
Send Feedback