Add To Favorites
Product Overview
Digi-Key Part Number 495-6780-1-ND
Quantity Available 2.807
Can ship immediately
Manufacturer

Manufacturer Part Number

B82144F2103K

Description FIXED IND 10UH 2.45A 120 MOHM TH
Expanded Description 10µH Unshielded Wirewound Inductor 2.45A 120 mOhm Max Axial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets B82144F2 Series
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series LBC
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 10µH
Tolerance ±10%
Current Rating 2.45A
Current - Saturation 2.85A
Shielding Unshielded
DC Resistance (DCR) 120 mOhm Max
Q @ Freq 40 @ 252kHz
Frequency - Self Resonant 22MHz
Ratings -
Operating Temperature -55°C ~ 125°C
Frequency - Test 1MHz
Mounting Type Through Hole
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.256" Dia x 0.362" L (6.50mm x 9.20mm)
Height - Seated (Max) -
 
Additional Resources
Standard Package ? 1
Other Names 495-6780-1

22:33:09 2/19/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,87000 0,87
10 0,76900 7,69
100 0,57700 57,70
500 0,50004 250,02

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 495-6780-2-ND
  • Minimum Quantity: 1.500
  • Quantity Available: 1.500 - Immediate
  • Unit Price: 0,31060
Send Feedback