Add To Favorites
Product Overview
Digi-Key Part Number 495-5624-1-ND
Quantity Available 2.148
Can ship immediately
Manufacturer

Manufacturer Part Number

B82144A2475J

Description FIXED IND 4.7MH 90MA 20 OHM TH
Expanded Description 4.7mH Unshielded Wirewound Inductor 90mA 20 Ohm Max Axial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets B82144A Series
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series LBC
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 4.7mH
Tolerance ±5%
Current Rating 90mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 20 Ohm Max
Q @ Freq 60 @ 252kHz
Frequency - Self Resonant 500kHz
Ratings -
Operating Temperature -55°C ~ 125°C
Frequency - Test 100kHz
Mounting Type Through Hole
Package / Case Axial
Supplier Device Package -
Size / Dimension 0.205" Dia x 0.472" L (5.20mm x 12.00mm)
Height - Seated (Max) -
 
Additional Resources
Standard Package ? 1
Other Names 495-5624-1

16:20:20 1/16/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,78000 0,78
10 0,68900 6,89
100 0,51690 51,69
500 0,44794 223,97

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 495-5624-2-ND
  • Minimum Quantity: 1.500
  • Quantity Available: 1.500 - Immediate
  • Unit Price: 0,27824
  • Tape & Box (TB) ? : B82144A2475J9-ND
  • Minimum Quantity: 5.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,25369
Send Feedback