Add To Favorites
Product Overview
Digi-Key Part Number 495-5619-1-ND
Quantity Available 1.455
Can ship immediately
Manufacturer

Manufacturer Part Number

B82144A2225J

Description FIXED IND 2.2MH 120MA 9 OHM TH
Expanded Description 2.2mH Unshielded Wirewound Inductor 120mA 9 Ohm Max Axial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets B82144A Series
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series LBC
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 2.2mH
Tolerance ±5%
Current Rating 120mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 9 Ohm Max
Q @ Freq 60 @ 252kHz
Frequency - Self Resonant 800kHz
Ratings -
Operating Temperature -55°C ~ 125°C
Frequency - Test 100kHz
Mounting Type Through Hole
Package / Case Axial
Supplier Device Package -
Size / Dimension 0.205" Dia x 0.472" L (5.20mm x 12.00mm)
Height - Seated (Max) -
 
Additional Resources
Standard Package ? 1
Other Names 495-5619-1

20:00:42 1/19/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,72000 0,72
10 0,64100 6,41
100 0,48090 48,09
500 0,41674 208,37

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 495-5619-2-ND
  • Minimum Quantity: 1.500
  • Quantity Available: 0
  • Unit Price: 0,25887
Send Feedback