Add To Favorites
Product Overview
Digi-Key Part Number 495-5605-1-ND
Quantity Available 3.915
Can ship immediately
Manufacturer

Manufacturer Part Number

B82133A5152M

Description FIXED IND 25UH 1.5A 320 MOHM TH
Expanded Description 25µH Unshielded Wirewound Inductor 1.5A 320 mOhm Axial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets B82131-34 Series Datasheet
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series B82133
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Iron
Inductance 25µH
Tolerance ±20%
Current Rating 1.5A
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 320 mOhm
Q @ Freq -
Frequency - Self Resonant 40MHz
Ratings -
Operating Temperature -55°C ~ 125°C
Frequency - Test -
Mounting Type Through Hole
Package / Case Axial
Supplier Device Package -
Size / Dimension 0.295" Dia x 0.984" L (7.50mm x 25.00mm)
Height - Seated (Max) -
 
Additional Resources
Standard Package ? 1
Other Names 495-5605-1

05:19:19 1/19/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,57000 1,57
10 1,48000 14,80
100 1,12480 112,48
500 0,90774 453,87

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 495-5605-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,59989
Send Feedback