Add To Favorites
Product Overview
Digi-Key Part Number 495-5604-1-ND
Quantity Available 2.555
Can ship immediately
Manufacturer

Manufacturer Part Number

B82132A5202M

Description FIXED IND 6UH 2A 110 MOHM TH
Expanded Description 6µH Unshielded Wirewound Inductor 2A 110 mOhm Axial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets B82131-34 Series Datasheet
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series B82132
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Iron
Inductance 6µH
Tolerance ±20%
Current Rating 2A
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 110 mOhm
Q @ Freq -
Frequency - Self Resonant 108MHz
Ratings -
Operating Temperature -55°C ~ 125°C
Frequency - Test 1MHz
Mounting Type Through Hole
Package / Case Axial
Supplier Device Package -
Size / Dimension 0.217" Dia x 0.787" L (5.50mm x 20.00mm)
Height - Seated (Max) -
 
Additional Resources
Standard Package ? 1
Other Names 495-5604-1

05:38:07 3/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,64000 1,64
10 1,54200 15,42
100 1,17140 117,14
500 0,94534 472,67
1.000 0,86314 863,14

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 495-5604-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,62475
Send Feedback