Add To Favorites
Product Overview
Digi-Key Part Number 495-5603-1-ND
Quantity Available 6.343
Can ship immediately
Manufacturer

Manufacturer Part Number

B82132A5152M

Description FIXED IND 8UH 1.5A 160 MOHM TH
Expanded Description 8µH Unshielded Wirewound Inductor 1.5A 160 mOhm Axial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets B82131-34 Series Datasheet
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series B82132
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Iron
Inductance 8µH
Tolerance ±20%
Current Rating 1.5A
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 160 mOhm
Q @ Freq -
Frequency - Self Resonant 90MHz
Ratings -
Operating Temperature -55°C ~ 125°C
Frequency - Test 1MHz
Mounting Type Through Hole
Package / Case Axial
Supplier Device Package -
Size / Dimension 0.217" Dia x 0.787" L (5.50mm x 20.00mm)
Height - Seated (Max) -
 
Additional Resources
Standard Package ? 1
Other Names 495-5603-1

09:49:45 2/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,62000 1,62
10 1,52500 15,25
100 1,15850 115,85
500 0,93492 467,46
1.000 0,85363 853,63

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 495-5603-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 0,61787
Send Feedback