Add To Favorites
Product Overview
Digi-Key Part Number 495-5602-1-ND
Quantity Available 1.953
Can ship immediately
Manufacturer

Manufacturer Part Number

B82131A5701M

Description FIXED IND 14UH 700MA 760 MOHM TH
Expanded Description 14µH Unshielded Wirewound Inductor 700mA 760 mOhm Axial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets B82131-34 Series Datasheet
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series B82131
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Iron
Inductance 14µH
Tolerance ±20%
Current Rating 700mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 760 mOhm
Q @ Freq -
Frequency - Self Resonant 53MHz
Ratings -
Operating Temperature -55°C ~ 125°C
Frequency - Test -
Mounting Type Through Hole
Package / Case Axial
Supplier Device Package -
Size / Dimension 0.197" Dia x 0.591" L (5.00mm x 15.00mm)
Height - Seated (Max) -
 
Additional Resources
Standard Package ? 1
Other Names 495-5602-1

23:22:47 1/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,42000 1,42
10 1,33200 13,32
100 1,01240 101,24
500 0,81702 408,51
1.000 0,74597 745,97

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 495-5602-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 0
  • Unit Price: 0,53994
Send Feedback