Add To Favorites
Product Overview
Digi-Key Part Number 495-5600-1-ND
Quantity Available 2.188
Can ship immediately
Manufacturer

Manufacturer Part Number

B82131A5202M

Description FIXED IND 3UH 2A 90 MOHM TH
Expanded Description 3µH Unshielded Wirewound Inductor 2A 90 mOhm Axial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets B82131-34 Series Datasheet
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series B82131
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Iron
Inductance 3µH
Tolerance ±20%
Current Rating 2A
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 90 mOhm
Q @ Freq -
Frequency - Self Resonant 113MHz
Ratings -
Operating Temperature -55°C ~ 125°C
Frequency - Test -
Mounting Type Through Hole
Package / Case Axial
Supplier Device Package -
Size / Dimension 0.197" Dia x 0.591" L (5.00mm x 15.00mm)
Height - Seated (Max) -
 
Additional Resources
Standard Package ? 1
Other Names 495-5600-1

05:50:49 3/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,40000 1,40
10 1,31000 13,10
100 0,99570 99,57
500 0,80358 401,79
1.000 0,73369 733,69

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 495-5600-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,53105
Send Feedback