Add To Favorites
Product Overview
Digi-Key Part Number 495-5598-1-ND
Quantity Available 2.078
Can ship immediately
Manufacturer

Manufacturer Part Number

B82131A5151M

Description FIXED IND 80UH 150MA 11 OHM TH
Expanded Description 80µH Unshielded Wirewound Inductor 150mA 11 Ohm Axial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets B82131-34 Series Datasheet
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series B82131
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Iron
Inductance 80µH
Tolerance ±20%
Current Rating 150mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 11 Ohm
Q @ Freq -
Frequency - Self Resonant 22MHz
Ratings -
Operating Temperature -55°C ~ 125°C
Frequency - Test -
Mounting Type Through Hole
Package / Case Axial
Supplier Device Package -
Size / Dimension 0.197" Dia x 0.591" L (5.00mm x 15.00mm)
Height - Seated (Max) -
 
Additional Resources
Standard Package ? 1
Other Names 495-5598-1

10:53:04 2/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,43000 1,43
10 1,33800 13,38
100 1,01700 101,70
500 0,82070 410,35
1.000 0,74933 749,33

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 495-5598-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,54237
Send Feedback