Add To Favorites
Product Overview
Digi-Key Part Number 495-5595-1-ND
Quantity Available 3.434
Can ship immediately
Manufacturer

Manufacturer Part Number

B82111EC27

Description FIXED IND 470UH 300MA 6.5 OHM TH
Expanded Description 470µH Unshielded Wirewound Inductor 300mA 6.5 Ohm Axial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets B82111E Series
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series B82111E
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 470µH
Tolerance ±20%
Current Rating 300mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 6.5 Ohm
Q @ Freq -
Frequency - Self Resonant 25MHz
Ratings -
Operating Temperature -55°C ~ 125°C
Frequency - Test -
Mounting Type Through Hole
Package / Case Axial
Supplier Device Package -
Size / Dimension 0.236" Dia x 1.023" L (6.00mm x 26.00mm)
Height - Seated (Max) -
 
Additional Resources
Standard Package ? 1
Other Names 495-5595-1

18:55:22 2/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,58000 1,58
10 1,48300 14,83
100 1,12660 112,66
500 0,90916 454,58

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 495-5595-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,60084
Send Feedback