Add To Favorites
Product Overview
Digi-Key Part Number 495-1659-ND
Quantity Available 1.194
Can ship immediately
Manufacturer

Manufacturer Part Number

B81141C1473M

Description CAP FILM 0.047UF 20% 440VAC RAD
Expanded Description 0.047µF ±20% Film Capacitor 440V Polyester, Metallized Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets B81141 Series
PCN Packaging MKT, MKP Type Laser Marking 26/Apr/2013
Catalog Page 1805 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series B81141
Packaging ? Bulk ?
Part Status Active
Capacitance 0.047µF
Tolerance ±20%
Voltage Rating - AC 440V
Voltage Rating - DC -
Dielectric Material Polyester, Metallized
ESR (Equivalent Series Resistance) -
Operating Temperature -40°C ~ 85°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.709" L x 0.354" W (18.00mm x 9.00mm)
Height - Seated (Max) 0.689" (17.50mm)
Termination PC Pins
Lead Spacing 0.591" (15.00mm)
Applications EMI, RFI Suppression
Features X1 Safety Rated
 
Additional Resources
Standard Package ? 500
Other Names 495-1659
B81141C1473M000
B81141C1473MN1

04:12:20 2/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,14000 2,14
10 1,72600 17,26
100 1,31810 131,81
500 1,00426 502,13
1.000 0,87872 878,72
5.000 0,81596 4.079,79
10.000 0,80027 8.002,66

Submit a request for quotation on quantities greater than those displayed.

Send Feedback