Add To Favorites
Product Overview
Digi-Key Part Number 495-1664-ND
Quantity Available 2.197
Can ship immediately
Manufacturer

Manufacturer Part Number

B81141C1334M

Description CAP FILM 0.33UF 20% 440VAC RAD
Expanded Description 0.33µF ±20% Film Capacitor 440V Polyester, Metallized Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets B81141 Series
PCN Packaging MKT, MKP Type Laser Marking 26/Apr/2013
Catalog Page 1805 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series B81141
Packaging ? Bulk ?
Part Status Active
Capacitance 0.33µF
Tolerance ±20%
Voltage Rating - AC 440V
Voltage Rating - DC -
Dielectric Material Polyester, Metallized
ESR (Equivalent Series Resistance) -
Operating Temperature -40°C ~ 85°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 1.240" L x 0.551" W (31.50mm x 14.00mm)
Height - Seated (Max) 0.965" (24.50mm)
Termination PC Pins
Lead Spacing 1.083" (27.50mm)
Applications EMI, RFI Suppression
Features X1 Safety Rated
 
Additional Resources
Standard Package ? 260
Other Names 495-1664
B81141C1334M000

21:33:51 3/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,48000 4,48
10 4,03400 40,34
100 3,04770 304,77
500 2,50986 1.254,93
1.000 2,33058 2.330,58
5.000 2,24094 11.204,69
10.000 2,22301 22.230,10

Submit a request for quotation on quantities greater than those displayed.

Send Feedback