Add To Favorites
Product Overview
Digi-Key Part Number 495-1651-ND
Quantity Available 3.076
Can ship immediately
Manufacturer

Manufacturer Part Number

B81123C1332M

Description CAP FILM 3300PF 20% 500VAC RAD
Expanded Description 3300pF ±20% Film Capacitor 500V Polypropylene (PP), Metallized Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets B81123
PCN Packaging MKT, MKP Type Laser Marking 26/Apr/2013
Catalog Page 1804 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series B81123
Packaging ? Bulk ?
Part Status Active
Capacitance 3300pF
Tolerance ±20%
Voltage Rating - AC 500V
Voltage Rating - DC -
Dielectric Material Polypropylene (PP), Metallized
ESR (Equivalent Series Resistance) -
Operating Temperature -40°C ~ 110°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.709" L x 0.335" W (18.00mm x 8.50mm)
Height - Seated (Max) 0.571" (14.50mm)
Termination PC Pins
Lead Spacing 0.591" (15.00mm)
Applications EMI, RFI Suppression
Features Y1 Safety Rated
 
Additional Resources
Standard Package ? 500
Other Names 495-1651
B81123C1332M000
B81123C1332MN1

19:48:26 2/19/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,96000 0,96
10 0,73100 7,31
100 0,52290 52,29
500 0,40482 202,41
1.000 0,34861 348,61
5.000 0,30924 1.546,22
10.000 0,29800 2.979,99

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : B81123C1332M189-ND
  • Minimum Quantity: 2.800  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,33578
Send Feedback