Add To Favorites
Product Overview
Digi-Key Part Number 495-5575-1-ND
Quantity Available 15.490
Can ship immediately
Manufacturer

Manufacturer Part Number

B78108T1104K

Description FIXED IND 100UH 85MA 12.5 OHM TH
Expanded Description 100µH Unshielded Wirewound Inductor 85mA 12.5 Ohm Max Axial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets B78108T, B78148T
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series MCC
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 100µH
Tolerance ±10%
Current Rating 85mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 12.5 Ohm Max
Q @ Freq 60 @ 2.52MHz
Frequency - Self Resonant 11MHz
Ratings -
Operating Temperature -55°C ~ 125°C
Frequency - Test 2.52MHz
Mounting Type Through Hole
Package / Case Axial
Supplier Device Package -
Size / Dimension 0.130" Dia x 0.276" L (3.30mm x 7.00mm)
Height - Seated (Max) -
 
Additional Resources
Standard Package ? 1
Other Names 495-5575-1

21:42:00 2/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,41000 0,41
10 0,36900 3,69
100 0,26640 26,64
500 0,23362 116,81
1.000 0,18853 188,53

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 495-5575-2-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 15.000 - Immediate
  • Unit Price: 0,12459
Send Feedback