Add To Favorites
Product Overview
Digi-Key Part Number 495-5574-1-ND
Quantity Available 10.454
Can ship immediately
Manufacturer

Manufacturer Part Number

B78108T1103K

Description FIXED IND 10UH 230MA 1.7 OHM TH
Expanded Description 10µH Unshielded Wirewound Inductor 230mA 1.7 Ohm Max Axial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets B78108T, B78148T
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series MCC
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 10µH
Tolerance ±10%
Current Rating 230mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 1.7 Ohm Max
Q @ Freq 50 @ 7.96MHz
Frequency - Self Resonant 60MHz
Ratings -
Operating Temperature -55°C ~ 125°C
Frequency - Test 7.96MHz
Mounting Type Through Hole
Package / Case Axial
Supplier Device Package -
Size / Dimension 0.130" Dia x 0.276" L (3.30mm x 7.00mm)
Height - Seated (Max) -
 
Additional Resources
Standard Package ? 1
Other Names 495-5574-1

14:04:23 1/18/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,42000 0,42
10 0,37900 3,79
100 0,27390 27,39
500 0,24018 120,09
1.000 0,19382 193,82

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 495-5574-2-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 10.000 - Immediate
  • Unit Price: 0,12809
Send Feedback