Add To Favorites
Product Overview
Digi-Key Part Number 495-3683-1-ND
Quantity Available 60.115
Can ship immediately
Manufacturer

Manufacturer Part Number

B72724D200A62

Description VARISTOR 25V 30A 0612
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets CeraDiodes Standard Series
Product Training Modules SMD Disk Varistors
Circuit Protection Offering
Featured Product TDK EPCOS Circuit Protection
Catalog Page 2100 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Varistor Voltage (Min) 25V
Varistor Voltage (Typ) -
Varistor Voltage (Max) -
Current - Surge 30A
Energy -
Number of Circuits 4
Maximum AC Volts -
Maximum DC Volts 22VDC
Mounting Type Surface Mount, MLCV
Package / Case 0612 (1632 Metric)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 495-3683-1

19:59:39 1/19/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,60000 0,60
10 0,52200 5,22
100 0,40210 40,21
500 0,29796 148,98
1.000 0,23866 238,66

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 495-3683-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 60.000 - Immediate
  • Unit Price: 0,20973
  • Digi-Reel® ? : 495-3683-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 60.115 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback