Add To Favorites
Product Overview
Digi-Key Part Number 495-3427-1-ND
Quantity Available 9.168
Can ship immediately
Manufacturer

Manufacturer Part Number

B72714A8140S160

Description VARISTOR 28V 2A 0508
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets B72 or CA, CT02-06
Product Training Modules SMD Disk Varistors
Circuit Protection Offering
Featured Product TDK EPCOS Circuit Protection
Catalog Page 2100 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Varistor Voltage (Min) 24V
Varistor Voltage (Typ) 28V
Varistor Voltage (Max) 32V
Current - Surge 2A
Energy 0.03J
Number of Circuits 4
Maximum AC Volts 14VAC
Maximum DC Volts 16VDC
Capacitance @ Frequency 15pF @ 1MHz
Operating Temperature -55°C ~ 125°C (TA)
Mounting Type Surface Mount, MLCV
Package / Case 0508 (1220 Metric)
 
Additional Resources
Standard Package ? 1
Other Names 495-3427-1

00:43:47 3/29/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,66000 0,66
10 0,55900 5,59
100 0,41940 41,94
500 0,30814 154,07
1.000 0,23756 237,56

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 495-3427-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 8.000 - Immediate
  • Unit Price: 0,21041
  • Digi-Reel® ? : 495-3427-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 9.168 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback