Add To Favorites
Product Overview
Digi-Key Part Number 495-4615-1-ND
Quantity Available 2.086
Can ship immediately
Manufacturer

Manufacturer Part Number

B72510T0080L062

Description VARISTOR 15V 120A 0805
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets CTVS, Standard
Product Training Modules Circuit Protection Offering
Featured Product TDK EPCOS Circuit Protection
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Varistor Voltage (Min) 12.75V
Varistor Voltage (Typ) 15V
Varistor Voltage (Max) 17.25V
Current - Surge 120A
Energy 0.20J
Number of Circuits 1
Maximum AC Volts 8VAC
Maximum DC Volts 11VDC
Mounting Type Surface Mount, MLCV
Package / Case 0805 (2012 Metric)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 495-4615-1

10:48:36 1/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,47000 0,47
10 0,39500 3,95
100 0,29690 29,69
500 0,21808 109,04
1.000 0,16814 168,14

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 495-4615-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 0,14892
  • Digi-Reel® ? : 495-4615-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.086 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback