Add To Favorites
Product Overview
Digi-Key Part Number 495-4610-1-ND
Quantity Available 19.320
Can ship immediately
Manufacturer

Manufacturer Part Number

B72510E9200S172

Description VARISTOR 34.5V 80A 0805
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets B72xx Automotive E series
Product Training Modules Circuit Protection Offering
Featured Product B72500E Series
TDK EPCOS Circuit Protection
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Varistor Voltage (Min) 29.33V
Varistor Voltage (Typ) 34.5V
Varistor Voltage (Max) 39.68V
Current - Surge 80A
Energy 0.40J
Number of Circuits 1
Maximum AC Volts 20VAC
Maximum DC Volts 26VDC
Capacitance @ Frequency 270pF @ 1kHz
Operating Temperature -55°C ~ 150°C (TA)
Mounting Type Surface Mount, MLCV
Package / Case 0805 (2012 Metric)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 495-4610-1

17:45:51 3/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,48000 0,48
10 0,40700 4,07
100 0,30540 30,54
500 0,22436 112,18
1.000 0,17297 172,97
5.000 0,14727 736,34

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 495-4610-2-ND
  • Minimum Quantity: 12.000
  • Quantity Available: 12.000 - Immediate
  • Unit Price: 0,13343
  • Digi-Reel® ? : 495-4610-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 19.320 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback