Add To Favorites
Product Overview
Digi-Key Part Number 495-4603-1-ND
Quantity Available 6.138
Can ship immediately
Manufacturer

Manufacturer Part Number

B72510E2170K062

Description VARISTOR 29V 30A 0805
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets CTVS, Automotive E Series
Product Training Modules Circuit Protection Offering
Featured Product B72500E Series
TDK EPCOS Circuit Protection
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Varistor Voltage (Min) 24.65V
Varistor Voltage (Typ) 29V
Varistor Voltage (Max) 33.35V
Current - Surge 30A
Energy 0.10J
Number of Circuits 1
Maximum AC Volts 17VAC
Maximum DC Volts 22VDC
Capacitance @ Frequency 100pF @ 1kHz
Operating Temperature -55°C ~ 150°C (TA)
Mounting Type Surface Mount, MLCV
Package / Case 0805 (2012 Metric)
 
Additional Resources
Standard Package ? 1
Other Names 495-4603-1

14:55:49 3/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,48000 0,48
10 0,40700 4,07
100 0,30540 30,54
500 0,22436 112,18
1.000 0,17297 172,97

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 495-4603-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,15320
  • Digi-Reel® ? : 495-4603-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.138 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback