Add To Favorites
Product Overview
Digi-Key Part Number 495-4620-1-ND
Quantity Available 11.073
Can ship immediately
Manufacturer

Manufacturer Part Number

B72500T0070K060

Description VARISTOR 12.5V 30A 0603
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets CTVS Standard Series
Product Training Modules Circuit Protection Offering
Featured Product TDK EPCOS Circuit Protection
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Varistor Voltage (Min) 11.25V
Varistor Voltage (Typ) 12.5V
Varistor Voltage (Max) 13.75V
Current - Surge 30A
Energy 0.10J
Number of Circuits 1
Maximum AC Volts 7VAC
Maximum DC Volts 9VDC
Capacitance @ Frequency 130pF @ 1kHz
Operating Temperature -55°C ~ 125°C (TA)
Mounting Type Surface Mount, MLCV
Package / Case 0603 (1608 Metric)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 495-4620-1

06:21:43 2/19/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,52000 0,52
10 0,37100 3,71
100 0,24320 24,32
500 0,14386 71,93
1.000 0,11058 110,58

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 495-4620-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 8.000 - Immediate
  • Unit Price: 0,09663
  • Digi-Reel® ? : 495-4620-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 11.073 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback