Add To Favorites
Product Overview
Digi-Key Part Number 495-4625-1-ND
Quantity Available 12.993
Can ship immediately
Manufacturer

Manufacturer Part Number

B72500E2170K060

Description VARISTOR 27V 10A 0603
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets B72xx Automotive E series
Product Training Modules Circuit Protection Offering
Featured Product B72500E Series
TDK EPCOS Circuit Protection
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Varistor Voltage (Min) 24.3V
Varistor Voltage (Typ) 27V
Varistor Voltage (Max) 29.7V
Current - Surge 10A
Energy 0.10J
Number of Circuits 1
Maximum AC Volts 17VAC
Maximum DC Volts 22VDC
Capacitance @ Frequency 30pF @ 1MHz
Operating Temperature -55°C ~ 150°C (TA)
Mounting Type Surface Mount, MLCV
Package / Case 0603 (1608 Metric)
 
Kits
Additional Resources
Standard Package ? 1
Other Names 495-4625-1

19:25:33 2/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,38000 0,38
10 0,29900 2,99
100 0,20560 20,56
500 0,14068 70,34
1.000 0,10536 105,36

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 495-4625-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 12.000 - Immediate
  • Unit Price: 0,09397
  • Digi-Reel® ? : 495-4625-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 12.993 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback