Add To Favorites
Product Overview
Digi-Key Part Number 495-5969-1-ND
Quantity Available 2.261
Can ship immediately
Manufacturer

Manufacturer Part Number

B72220S271K551

Description VARISTOR 430V 8KA DISC 20MM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets B722 Series Datasheet, Standard
Product Training Modules Circuit Protection Offering
Featured Product TDK EPCOS Circuit Protection
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Varistor Voltage (Min) 387V
Varistor Voltage (Typ) 430V
Varistor Voltage (Max) 473V
Current - Surge 8kA
Energy 151J
Number of Circuits 1
Maximum AC Volts 275VAC
Maximum DC Volts 350VDC
Capacitance @ Frequency 850pF @ 1kHz
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Through Hole
Package / Case Disc 20mm
 
Additional Resources
Standard Package ? 1
Other Names 495-5969-1

09:08:15 2/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,87000 0,87
10 0,76600 7,66
100 0,60580 60,58
500 0,47118 235,59

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 495-5969-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,36060
Send Feedback