Add To Favorites
Product Overview
Digi-Key Part Number 495-6606-ND
Quantity Available 4.074
Can ship immediately
Manufacturer

Manufacturer Part Number

B72214P2551K101

Description VARISTOR 910V 6KA DISC 17MM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets B722x Series, AdvanceD-MP S14
Product Training Modules Circuit Protection Offering
Featured Product TDK EPCOS Circuit Protection
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series AdvanceD-MP, S14
Packaging ? Bulk ?
Part Status Active
Varistor Voltage (Min) 819V
Varistor Voltage (Typ) 910V
Varistor Voltage (Max) 1001V
Current - Surge 6kA
Energy 220J
Number of Circuits 1
Maximum AC Volts 550VAC
Maximum DC Volts 745VDC
Mounting Type Through Hole
Package / Case Disc 17mm
 
Additional Resources
Standard Package ? 200
Other Names 495-6606
S14K550E2K1

07:23:19 1/17/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,30000 1,30
10 1,14500 11,45
100 0,90510 90,51
500 0,70192 350,96
1.000 0,55414 554,14
5.000 0,49134 2.456,69
10.000 0,47287 4.728,67

Submit a request for quotation on quantities greater than those displayed.

Send Feedback