Add To Favorites
Product Overview
Digi-Key Part Number 495-6520-1-ND
Quantity Available 4.980
Can ship immediately
Manufacturer

Manufacturer Part Number

B72210S461K551

Description VARISTOR 750V 2.5KA DISC 10MM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets B722 Series Datasheet, Standard
Product Training Modules Circuit Protection Offering
Featured Product TDK EPCOS Circuit Protection
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Varistor Voltage (Min) 675V
Varistor Voltage (Typ) 750V
Varistor Voltage (Max) 825V
Current - Surge 2.5kA
Energy 50J
Number of Circuits 1
Maximum AC Volts 460VAC
Maximum DC Volts 615VDC
Capacitance @ Frequency 150pF @ 1kHz
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Through Hole
Package / Case Disc 10mm
 
Additional Resources
Standard Package ? 1
Other Names 495-6520-1
S10K460G5S5

08:06:48 2/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,63000 0,63
10 0,53900 5,39
100 0,40390 40,39
500 0,29670 148,35

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 495-6520-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,22220
Send Feedback