Add To Favorites
Product Overview
Digi-Key Part Number 495-6514-1-ND
Quantity Available 2.980
Can ship immediately
Manufacturer

Manufacturer Part Number

B72210S1140K551

Description VARISTOR 22V 500A DISC 10MM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets B722 Series, Automotive
Product Training Modules Circuit Protection Offering
Featured Product TDK EPCOS Circuit Protection
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Varistor Voltage (Min) 19.8V
Varistor Voltage (Typ) 22V
Varistor Voltage (Max) 24.2V
Current - Surge 500A
Energy 2.0J
Number of Circuits 1
Maximum AC Volts 14VAC
Maximum DC Volts 16VDC
Capacitance @ Frequency 5200pF @ 1kHz
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Through Hole
Package / Case Disc 10mm
 
Additional Resources
Standard Package ? 1
Other Names 495-6514-1

02:34:46 2/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,25000 1,25
10 1,10400 11,04
100 0,87280 87,28
500 0,67888 339,44

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 495-6514-2-ND
  • Minimum Quantity: 1.500
  • Quantity Available: 1.500 - Immediate
  • Unit Price: 0,51955
Send Feedback