Add To Favorites
Product Overview
Digi-Key Part Number 495-5936-ND
Quantity Available 7.823
Can ship immediately
Manufacturer

Manufacturer Part Number

B72205S381K101

Description VARISTOR 620V 400A DISC 5MM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets B722 Series Datasheet, Standard
Product Training Modules Circuit Protection Offering
Featured Product TDK EPCOS Circuit Protection
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series -
Packaging ? Bulk ?
Part Status Active
Varistor Voltage (Min) 558V
Varistor Voltage (Typ) 620V
Varistor Voltage (Max) 682V
Current - Surge 400A
Energy 13J
Number of Circuits 1
Maximum AC Volts 385VAC
Maximum DC Volts 505VDC
Capacitance @ Frequency 45pF @ 1kHz
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Through Hole
Package / Case Disc 5mm
 
Additional Resources
Standard Package ? 1.000
Other Names 495-5936
B72205S 381K101
B72205S0381K101
B72205S381K101-ND
B72205S381K101V87
S05K385
S05K385-ND

11:47:50 3/30/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,38000 0,38
10 0,29700 2,97
100 0,20420 20,42
500 0,14002 70,01
1.000 0,10501 105,01
5.000 0,09043 452,13
10.000 0,08459 845,92

Submit a request for quotation on quantities greater than those displayed.

Send Feedback