Add To Favorites
Product Overview
Digi-Key Part Number 495-5444-ND
Quantity Available 453
Can ship immediately
Manufacturer

Manufacturer Part Number

B66343GX127

Description FERRITE CORE EC N27 1PC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets B66343
Featured Product Ferrite Cores and Accessories
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series B66343
Part Status Active
Core Type EC
Inductance Factor (Al) -
Tolerance -
Gap Ungapped
Effective Permeability (µe) -
Initial Permeability (µi) -
Material N27
Core Factor (ΣI/A) mm-1 -
Effective Length (le) mm -
Effective Area (Ae) mm² -
Minimum Core Cross Section (Amin) mm² -
Effective Magnetic Volume (Ve) mm³ -
Finish Uncoated
Supplier Device Package EC 70 x 35 x 16
Height 34.65mm
Length 70.00mm
Width 16.80mm
Diameter -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 60
Other Names 495-5444
B66343G X127
B66343G0000X127
B66343GX127-ND

16:27:46 2/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,04000 5,04
10 4,53900 45,39
100 2,92540 292,54
250 2,72364 680,91
500 2,59250 1.296,25
1.000 2,52189 2.521,89

Submit a request for quotation on quantities greater than those displayed.

Send Feedback