Add To Favorites
Product Overview
Digi-Key Part Number 495-5358-ND
Quantity Available 139
Can ship immediately
Manufacturer

Manufacturer Part Number

B65947AX22

Description FERRITE CORE PS N22
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets B65947
Featured Product Ferrite Cores and Accessories
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series B65947
Part Status Active
Core Type PS
Inductance Factor (Al) -
Tolerance -
Gap Ungapped
Effective Permeability (µe) -
Material N22
Core Factor (ΣI/A) mm-1 -
Effective Length (le) mm -
Effective Area (Ae) mm² -
Minimum Core Cross Section (Amin) mm² -
Effective Magnetic Volume (Ve) mm³ -
Finish Uncoated
Supplier Device Package PS 35 x 10.8
Height 10.80mm
Length -
Width -
Diameter 35.00mm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names 495-5358
B65947A X 22
B65947A0000X022
B65947AX22-ND

13:38:43 3/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,72000 3,72
10 3,17000 31,70
100 2,06740 206,74
250 1,92952 482,38
500 1,79172 895,86
1.000 1,72280 1.722,80

Submit a request for quotation on quantities greater than those displayed.

Send Feedback