Add To Favorites
Product Overview
Digi-Key Part Number 495-5093-ND
Quantity Available 315
Can ship immediately
Manufacturer

Manufacturer Part Number

B64290L82X37

Description FERRITE CORE TOROID 12UH T37
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets B64290L0082 Series
Featured Product Ferrite Cores and Accessories
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series B64290
Part Status Active
Core Type Toroid
Inductance Factor (Al) 12µH
Tolerance ±25%
Gap Ungapped
Effective Permeability (µe) -
Initial Permeability (µi) 6000
Material T37
Core Factor (ΣI/A) mm-1 0.62
Effective Length (le) mm 120.4
Effective Area (Ae) mm² 195.7
Minimum Core Cross Section (Amin) mm² -
Effective Magnetic Volume (Ve) mm³ 23560
Finish Epoxy
Supplier Device Package -
Height 21.30mm
Length -
Width -
Diameter 51.80mm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 40
Other Names 495-5093
B64290L 82X 37
B64290L0082X037
B64290L82X37-ND

13:26:11 1/16/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 10,95000 10,95
10 9,85800 98,58
100 6,35320 635,32
250 5,91500 1.478,75
500 5,63020 2.815,10
1.000 5,47686 5.476,86

Submit a request for quotation on quantities greater than those displayed.

Send Feedback