Add To Favorites
Product Overview
Digi-Key Part Number 495-3845-ND
Quantity Available 98
Can ship immediately
Manufacturer

Manufacturer Part Number

B64290A84X830

Description FERRITE CORE TOROID 5.5UH N30
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets B64290A0084X830
Featured Product Ferrite Cores and Accessories
Catalog Page 1606 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series B64290
Part Status Active
Core Type Toroid
Inductance Factor (Al) 5,5µH
Tolerance ±25%
Gap Ungapped
Effective Permeability (µe) -
Initial Permeability (µi) 4200
Material N30
Core Factor (ΣI/A) mm-1 0.96
Effective Length (le) mm 255.3
Effective Area (Ae) mm² 267.2
Minimum Core Cross Section (Amin) mm² -
Effective Magnetic Volume (Ve) mm³ 68220
Finish Uncoated
Supplier Device Package R 102 x 65.8 x 15
Height 15.00mm
Length -
Width -
Diameter 102.00mm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 12
Other Names 495-3845
B64290A 84X830
B64290A0084X830

08:15:58 3/30/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 31,06000 31,06
10 27,60400 276,04
100 19,32310 1.932,31
250 17,94292 4.485,73
500 17,25278 8.626,39

Submit a request for quotation on quantities greater than those displayed.

Send Feedback