Add To Favorites
Product Overview
Digi-Key Part Number 495-3903-ND
Quantity Available 3.745
Can ship immediately
Manufacturer

Manufacturer Part Number

B59980C120A70

Description PTC RESETTABLE 85MA 63V RAD
Expanded Description PTC Resettable Fuse 63V 85mA Ih Through Hole Radial, Disc
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series -
Packaging ? Bulk ?
Part Status Active
Voltage - Max 63V
Current - Max 1A
Current - Hold (Ih) (Max) 85mA
Current - Trip (It) 170mA
R Min/Max 16.50 ~ 25.00 Ohm
Time to Trip -
Mounting Type Through Hole
Package / Case Radial, Disc
Size / Dimension 0.256" Dia x 0.138" W (6.50mm x 3.50mm)
Height - Seated (Max) 0.394" (10.00mm)
Thickness (Max) -
Lead Spacing 0.197" (5.00mm)
 
Additional Resources
Standard Package ? 500
Other Names 495-3903
B59980C 120A 70
B59980C0120A070
B59980C0120A070-ND
B59980C120A70-ND

05:26:03 1/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,05000 1,05
10 0,82800 8,28
100 0,62090 62,09
500 0,46912 234,56
1.000 0,41391 413,91
5.000 0,37252 1.862,62
10.000 0,35873 3.587,25

Submit a request for quotation on quantities greater than those displayed.

Send Feedback