Add To Favorites
Product Overview
Digi-Key Part Number 495-3886-ND
Quantity Available 11.046
Can ship immediately
Manufacturer

Manufacturer Part Number

B59770B120A70

Description PTC RESETTABLE 64MA 380V RAD
Expanded Description PTC Resettable Fuse 380V 64mA Ih Through Hole Radial, Disc
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets B750-774
Product Training Modules Circuit Protection Offering
Featured Product TDK EPCOS Circuit Protection
PCN Design/Specification PTC Thermistors Material and Dimensions 22/Jan/2016
Catalog Page 2141 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series -
Packaging ? Bulk ?
Part Status Active
Voltage - Max 380V
Current - Max 1.4A
Current - Hold (Ih) (Max) 64mA
Current - Trip (It) 127mA
R Min/Max 45.00 ~ 70.00 Ohm
Time to Trip 4s
Mounting Type Through Hole
Package / Case Radial, Disc
Size / Dimension 0.335" Dia x 0.276" W (8.50mm x 7.00mm)
Height - Seated (Max) 0.197" (5.00mm)
Thickness (Max) -
Lead Spacing 0.197" (5.00mm)
 
Additional Resources
Standard Package ? 1.000
Other Names 495-3886
B59770B 120A 70
B59770B0120A070
B59770B0120A070-ND
B59770B120A70-ND
B59770B120A70Z15

11:45:04 1/17/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,22000 2,22
10 1,79600 17,96
100 1,37170 137,17
500 1,04504 522,52
1.000 0,91440 914,40
5.000 0,84909 4.245,44
10.000 0,83276 8.327,59

Submit a request for quotation on quantities greater than those displayed.

Send Feedback