Add To Favorites
Product Overview
Digi-Key Part Number 495-7089-ND
Quantity Available 2.193
Can ship immediately
Manufacturer

Manufacturer Part Number

B59339A1501P20

Description PTC THERMISTOR J 286-P 120-A 20
Expanded Description PTC Thermistor 500 Ohm Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series -
Packaging ? Tray ?
Part Status Active
Resistance in Ohms @ 25°C 500
Resistance Tolerance ±25%
Operating Temperature -25°C ~ 125°C
Power - Max -
Mounting Type Through Hole
Package / Case Radial
Supplier Device Package Radial Lead
 
Additional Resources
Standard Package ? 1.000
Other Names 495-7089
B59339A1501P 20
B59339A1501P020
B59339A1501P20-ND

09:16:54 1/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,77000 1,77
10 1,39100 13,91
100 1,04310 104,31
500 0,78810 394,05
1.000 0,69538 695,38
5.000 0,62584 3.129,19
10.000 0,60266 6.026,58

Submit a request for quotation on quantities greater than those displayed.

Send Feedback