Add To Favorites
Product Overview
Digi-Key Part Number 495-4470-ND
Quantity Available 196
Can ship immediately
Manufacturer

Manufacturer Part Number

B58611K1500A016

Description PRESSURE SENSOR GAUGE 25BAR
Expanded Description Pressure Sensor 362.59 PSI (2500 kPa) Vented Gauge Male - M5 0 mV ~ 120 mV (5V) 8-DIP Module
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets AK2 Series
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series AK2
Part Status Active
Pressure Type Vented Gauge
Operating Pressure 362.59 PSI (2500 kPa)
Output Type Wheatstone Bridge
Output 0 mV ~ 120 mV (5V)
Accuracy ±2%
Voltage - Supply 10V
Port Size Male - M5
Port Style Threaded
Features -
Termination Style Through Hole
Maximum Pressure 543.89 PSI (3750 kPa)
Operating Temperature -30°C ~ 85°C
Package / Case 8-DIP Module
Supplier Device Package -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 40
Other Names 495-4470
B58611K1500A 16
B58611K1500A16

17:12:48 2/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 34,94000 34,94
10 33,10500 331,05
100 26,66830 2.666,83
500 23,90950 11.954,75
1.000 22,80598 22.805,98
5.000 22,07030 110.351,52

Submit a request for quotation on quantities greater than those displayed.

Send Feedback