Add To Favorites
Product Overview
Digi-Key Part Number 495-2161-ND
Quantity Available 1.930
Can ship immediately
Manufacturer

Manufacturer Part Number

B57891M472J

Description NTC THERMISTOR 4.7K OHM 5% DISC
Expanded Description NTC Thermistor 4.7k Disc, 3.5mm Dia x 3.5mm W
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets B57891M Series
Product Training Modules Circuit Protection Offering
Featured Product TDK EPCOS Circuit Protection
Catalog Page 2555 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series -
Packaging ? Bulk ?
Part Status Active
Resistance in Ohms @ 25°C 4.7k
Resistance Tolerance ±5%
B Value Tolerance ±3%
B0/50 -
B25/50 -
B25/75 -
B25/85 -
B25/100 3980K
Operating Temperature -40°C ~ 125°C
Power - Max 200mW
Length - Lead Wire 1.42" (36.00mm)
Mounting Type Through Hole
Package / Case Disc, 3.5mm Dia x 3.5mm W
 
Additional Resources
Standard Package ? 1.000
Other Names 495-2161
B57891M 472J
B57891M0472J000
B57891M472J-ND

06:04:52 1/18/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,91000 0,91
10 0,69300 6,93
100 0,49600 49,60
500 0,38406 192,03
1.000 0,33072 330,72
5.000 0,29337 1.466,87
10.000 0,28271 2.827,07

Submit a request for quotation on quantities greater than those displayed.

Send Feedback