Add To Favorites
Product Overview
Digi-Key Part Number 495-2159-ND
Quantity Available 1.279
Can ship immediately
Manufacturer

Manufacturer Part Number

B57891M333J

Description NTC THERMISTOR 33K OHM 5% DISC
Expanded Description NTC Thermistor 33k Disc, 3.5mm Dia x 3.5mm W
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets B57891M Series
Product Training Modules Circuit Protection Offering
Featured Product TDK EPCOS Circuit Protection
Catalog Page 2555 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series -
Packaging ? Bulk ?
Part Status Active
Resistance in Ohms @ 25°C 33k
Resistance Tolerance ±5%
B Value Tolerance ±3%
B0/50 -
B25/50 -
B25/75 -
B25/85 -
B25/100 4300K
Operating Temperature -40°C ~ 125°C
Power - Max 200mW
Length - Lead Wire 1.42" (36.00mm)
Mounting Type Through Hole
Package / Case Disc, 3.5mm Dia x 3.5mm W
 
Additional Resources
Standard Package ? 1.000
Other Names 495-2159
B57891M 333J
B57891M0333J000
B57891M333J-ND

17:42:59 3/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,90000 0,90
10 0,68200 6,82
100 0,48790 48,79
500 0,37774 188,87
1.000 0,32527 325,27
5.000 0,28854 1.442,72
10.000 0,27805 2.780,53

Submit a request for quotation on quantities greater than those displayed.

Send Feedback