Add To Favorites
Product Overview
Digi-Key Part Number 495-7076-ND
Quantity Available 1.318
Can ship immediately
Manufacturer

Manufacturer Part Number

B57869S502F140

Description NTC THERMISTOR 5K OHM 0.2% BEAD
Expanded Description NTC Thermistor 5k Bead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets B57869S Series
Product Training Modules Circuit Protection Offering
Featured Product TDK EPCOS Circuit Protection
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series -
Packaging ? Bulk ?
Part Status Active
Resistance in Ohms @ 25°C 5k
Resistance Tolerance ±0.2%
B Value Tolerance -
B0/50 -
B25/50 -
B25/75 -
B25/85 -
B25/100 3988K
Operating Temperature -55°C ~ 155°C
Power - Max 60mW
Length - Lead Wire 1.71" (43.50mm)
Mounting Type Through Hole
Package / Case Bead
 
Additional Resources
Standard Package ? 1.000
Other Names 495-7076
B57869S 502F140
B57869S0502F140
B57869S502F140-ND

02:26:27 1/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,98000 2,98
10 2,40000 24,00
100 1,87180 187,18
500 1,39184 695,92
1.000 1,29586 1.295,86
5.000 1,22387 6.119,34
10.000 1,19987 11.998,70

Submit a request for quotation on quantities greater than those displayed.

Send Feedback