Add To Favorites
Product Overview
Digi-Key Part Number 495-2625-ND
Quantity Available 1.650
Can ship immediately
Manufacturer

Manufacturer Part Number

B57561G0103F000

Description NTC THERMISTOR 10K OHM 1% BEAD
Expanded Description NTC Thermistor 10k Bead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 22 Weeks
Documents & Media
Product Training Modules Circuit Protection Offering
Featured Product TDK EPCOS Circuit Protection
Catalog Page 2555 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series -
Packaging ? Bulk ?
Part Status Active
Resistance in Ohms @ 25°C 10k
Resistance Tolerance ±1%
B Value Tolerance ±1%
B0/50 -
B25/50 -
B25/75 -
B25/85 3480K
B25/100 3497K
Operating Temperature -55°C ~ 260°C
Power - Max 50mW
Length - Lead Wire 1.50" (38.00mm)
Mounting Type Through Hole
Package / Case Bead
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
495-5824-ND B57561G1103F EPCOS (TDK) Bulk ? 319 - Immediate
3,60000 1
You May Also Be Interested In
Additional Resources
Standard Package ? 1.000
Other Names 495-2625
B57561G 103F
B57561G103F
B57561G103F000

15:27:52 3/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,60000 3,60
10 3,23700 32,37
100 2,44570 244,57
500 2,01412 1.007,06
1.000 1,87025 1.870,25
5.000 1,79832 8.991,60
10.000 1,78393 17.839,33

Submit a request for quotation on quantities greater than those displayed.

Send Feedback