Add To Favorites
Product Overview
Digi-Key Part Number 495-2132-ND
Quantity Available 1.531
Can ship immediately
Manufacturer

Manufacturer Part Number

B57550G0303F000

Description NTC THERMISTOR 30K OHM 1% BEAD
Expanded Description NTC Thermistor 30k Bead, Glass
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets B57550G,G1 Series
Product Training Modules Circuit Protection Offering
Featured Product TDK EPCOS Circuit Protection
Catalog Page 2555 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series -
Packaging ? Bulk ?
Part Status Active
Resistance in Ohms @ 25°C 30k
Resistance Tolerance ±1%
B Value Tolerance ±1%
B0/50 -
B25/50 -
B25/75 -
B25/85 3992K
B25/100 4006K
Operating Temperature -55°C ~ 200°C
Power - Max 32mW
Length - Lead Wire 2.80" (71.00mm)
Mounting Type Through Hole
Package / Case Bead, Glass
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1.000
Other Names 495-2132
B57550G 303F
B57550G303F

18:18:03 1/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,40000 3,40
10 2,74300 27,43
100 2,13930 213,93
500 1,59074 795,37
1.000 1,48102 1.481,02
5.000 1,39874 6.993,71
10.000 1,37131 13.713,14

Submit a request for quotation on quantities greater than those displayed.

Send Feedback