Add To Favorites
Product Overview
Digi-Key Part Number 495-7099-1-ND
Quantity Available 54.203
Can ship immediately
Manufacturer

Manufacturer Part Number

B57301V2472J60

Description NTC THERMISTOR 4.7K OHM 5% 0603
Expanded Description NTC Thermistor 4.7k 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets B573xxV2 Series, Standard
Product Training Modules Circuit Protection Offering
Featured Product TDK EPCOS Circuit Protection
PCN Other Lead Free Glass Update 22/May/2015
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance in Ohms @ 25°C 4.7k
Resistance Tolerance ±5%
B Value Tolerance ±3%
B0/50 -
B25/50 3590K
B25/75 -
B25/85 3635K
B25/100 3650K
Operating Temperature -55°C ~ 125°C
Power - Max 180mW
Length - Lead Wire -
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric)
 
Additional Resources
Standard Package ? 1
Other Names 495-7099-1

04:02:52 3/30/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,54000 0,54
10 0,51600 5,16
100 0,25060 25,06
500 0,18896 94,48
1.000 0,17354 173,54

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 495-7099-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 52.000 - Immediate
  • Unit Price: 0,11569
  • Digi-Reel® ? : 495-7099-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 54.203 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback