Add To Favorites
Product Overview
Digi-Key Part Number 495-3043-ND
Quantity Available 3.733
Can ship immediately
Manufacturer

Manufacturer Part Number

B57235S609M

Description ICL 6 OHM 20% 4A 9.5MM
Expanded Description Inrush Current Limiter 6 Ohm Ohm ±20% 4A 0.374" (9.50mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets B57235 Series
Product Training Modules Inrush Current Limiters
Circuit Protection Offering
Featured Product TDK EPCOS Circuit Protection
Catalog Page 2141 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series -
Packaging ? Bulk ?
Part Status Active
R @ 25°C 6 Ohm
Tolerance ±20%
Current - Steady State Max 4A
R @ Current -
Diameter 0.374" (9.50mm)
Approvals CQC, UL, VDE
Lead Spacing 0.197" (5.00mm)
 
You May Also Be Interested In
  • PS2501L-1-A - CEL | PS2501L-1A-ND DigiKey Electronics
  • PS2501L-1-A
  • CEL
  • OPTOISOLATOR 5KV TRANS 4SMD
  • Unit Price 0,74000
  • PS2501L-1A-ND
Additional Resources
Standard Package ? 1.000
Other Names 495-3043
B57235S 609 M
B57235S 609M
B57235S0609M000
B57235S609M-ND

11:57:47 1/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,86000 0,86
10 0,65700 6,57
100 0,46990 46,99
500 0,36384 181,92
1.000 0,31331 313,31
5.000 0,27794 1.389,68
10.000 0,26783 2.678,27

Submit a request for quotation on quantities greater than those displayed.

Send Feedback