Add To Favorites
Product Overview
Digi-Key Part Number 495-6661-ND
Quantity Available 968
Can ship immediately
Manufacturer

Manufacturer Part Number

B57213P109M301

Description ICL 1 OHM 20% 7.5A 14.5MM
Expanded Description Inrush Current Limiter 1 Ohm Ohm ±20% 7.5A 0.57" (14.5mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Documents & Media
Datasheets B57213P0x09M3x1 (P13 Series)
Product Training Modules Circuit Protection Offering
Featured Product TDK EPCOS Circuit Protection
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series P13
Packaging ? Bulk ?
Part Status Active
R @ 25°C 1 Ohm
Tolerance ±20%
Current - Steady State Max 7.5A
R @ Current 0.043 Ohm
Diameter 0.57" (14.5mm)
Approvals UL
Lead Spacing 0.295" (7.50mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 500
Other Names 495-6661
B57213P 109M301
B57213P0109M301

08:24:28 3/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,08000 1,08
10 0,85000 8,50
100 0,63720 63,72
500 0,48144 240,72
1.000 0,42480 424,80
5.000 0,38232 1.911,60
10.000 0,36816 3.681,60

Submit a request for quotation on quantities greater than those displayed.

Send Feedback