Add To Favorites
Product Overview
Digi-Key Part Number 495-6100-ND
Quantity Available 1.156
Can ship immediately
Manufacturer

Manufacturer Part Number

B43866C5476M

Description CAP ALUM 47UF 20% 450V RADIAL
Expanded Description 47µF 450V Aluminum Capacitors Radial, Can 5000 Hrs @ 125°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 24 Weeks
Documents & Media
Datasheets B43866 Series
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series B43866
Packaging ? Bulk ?
Part Status Active
Capacitance 47µF
Tolerance ±20%
Voltage Rating 450V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 5000 Hrs @ 125°C
Operating Temperature -25°C ~ 125°C
Polarization Polar
Applications General Purpose
Ripple Current 480mA @ 100kHz
Impedance -
Lead Spacing 0.295" (7.50mm)
Size / Dimension 0.709" Dia (18.00mm)
Height - Seated (Max) 1.457" (37.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Additional Resources
Standard Package ? 300
Other Names 495-6100
B43866C5476M-ND
B43866C5476M000

05:44:31 3/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,34000 3,34
10 2,69500 26,95
100 2,10220 210,22
500 1,56316 781,58
1.000 1,45536 1.455,36
5.000 1,37451 6.872,56
10.000 1,34756 13.475,60

Submit a request for quotation on quantities greater than those displayed.

Send Feedback